8504081 | Cena

Pan head screw, slotted, M4, 8 mm, PA, DIN 85/ISO 1580, 8504081

Order No.: 16H418
EAN: 4099889500356
MPN:
8504081
850408.1
8504081 Cena Screws, Threaded Rods Image 1
8504081 Cena Screws, Threaded Rods Image 2
Image may differ
Unit Price (€ / pc.)
0.0690 € *
Available: 10,600 pcs.
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0690 €
100 pcs.
0.0619 €
200 pcs.
0.0571 €
1000 pcs.
0.0547 €
5000 pcs.
0.0488 €
*incl. VAT plus shipping costs
Subject to prior sale

Filister head screws, plastic, DIN 85/ISO 1580, type BS 3000.

Made of PA 6.6.

Technical specifications
Filter Property Value
Product type pan head screw
Spindle drive type slotted
Thread size M4
Length 8 mm
Head shape oval-head
Material PA
Standard number DIN 85/ISO 1580
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Original Packaging Bag with 200 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes