MGVOB201 | Cena

Counter nut, M20, W 26 mm, H 6 mm, PA, MGVOB201

Order No.: 12H1932
EAN: 4099889501513
MPN:
MGVOB201
MGVOB201 Cena Nuts, Washers, Rings Image 1
MGVOB201 Cena Nuts, Washers, Rings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0869 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.69 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0869 €
500 pcs.
0.0762 €
*incl. VAT plus shipping costs
Subject to prior sale

Counter nut, MGVOB201, N.A

Material: PA 6 30 % GF. Operating temperatures: -20 to +110 °C.

Without collar.

Technical attributes (type, thread, height (H), width across flats, color): OB201, M 20, H 6.0 mm, 26 mm, light-gray.

Technical specifications
Filter Property Value
Version counter nut
Spindle drive type external hexagon
Thread size M20
Height 6 mm
spanner size 26 mm
Material PA
Colour light gray
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Original Packaging Bag with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes