MGVOB12118 | Cena

Counter nut, M12, W 17 mm, H 5 mm, PA, MGVOB12118

Order No.: 12H1936
EAN: 4099889501551
MPN:
MGVOB12118
MGVOB12118 Cena Nuts, Washers, Rings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0726 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0726 €
500 pcs.
0.0631 €
*incl. VAT plus shipping costs
Subject to prior sale

Counter nut, MGVOB12118, N.A

Material: PA 6 30 % GF. Operating temperatures: -20 to +110 °C.

Without collar.

Technical attributes (type, thread, height (H), width across flats, color): OB12118, M 12, H 5.0 mm, 17 mm, black.

Technical specifications
Filter Property Value
Version counter nut
Spindle drive type external hexagon
Thread size M12
Height 5 mm
spanner size 17 mm
Material PA
Colour black
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Original Packaging Bag with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes