MZKV400181 | Cena

Cable gland, M40, Clamping range 16 to 28 mm, IP68, black, MZKV400181

Order No.: 12H1907
EAN: 4099891198329
MPN:
MZKV400181
Series: EUROFIX
MZKV400181 Cena Cable Glands Image 1
MZKV400181 Cena Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1416 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
31.42 € *
Price list
Quantity
Price per unit*
10 pcs.
3.1416 €
100 pcs.
2.6180 €
500 pcs.
2.2967 €
1000 pcs.
2.0944 €
*incl. VAT plus shipping costs
Subject to prior sale

Metric cable glands series EUROFIX, type Cena MZKV.

Material: PA 6.6. Sealing ring: Neoprene. Operating temperatures: –25 to +100 °C. Degree of protection IP 68 (5 bar, tested to DIN EN 50262). Certifications: VDE/UR for types 120.., 160.., VDE/UL/CSA for types 200.., 210.., 250.., 320.. and 400... Thread length TL: M 12/M 16 8.0 mm, M 20 9.0 mm, M 25 to M 40 11 mm.

Black.

Technical attributes (type, thread, clamping range, dimension H): 400181, M 40, 16 to 28 mm, H 43 mm

Technical specifications
Filter Property Value
Product type cable gland
Thread size M40
min. clamping range 16 mm
max. clamping range 28 mm
Degree of protection (IP) IP68
Material PA
Colour black
min. operating temperature -25 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Original Packaging Bag with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes