MZKV250011 | Cena

Cable gland, M25, Clamping range 9 to 16 mm, IP68, dark gray, MZKV250011

Order No.: 12H1920
EAN: 4099891198459
MPN:
MZKV250011
Series: EUROFIX
MZKV250011 Cena Cable Glands Image 1
MZKV250011 Cena Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7854 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
39.27 € *
Price list
Quantity
Price per unit*
50 pcs.
0.7854 €
100 pcs.
0.6545 €
500 pcs.
0.5712 €
1000 pcs.
0.5236 €
*incl. VAT plus shipping costs
Subject to prior sale

Metric cable glands series EUROFIX, type Cena MZKV.

Material: PA 6.6. Sealing ring: Neoprene. Operating temperatures: –25 to +100 °C. Degree of protection IP 68 (5 bar, tested to DIN EN 50262). Certifications: VDE/UR for types 120.., 160.., VDE/UL/CSA for types 200.., 210.., 250.., 320.. and 400... Thread length TL: M 12/M 16 8.0 mm, M 20 9.0 mm, M 25 to M 40 11 mm.

Dark-gray.

Technical attributes (type, thread, clamping range, dimension H): 250011, M 25, 9.0 to 16 mm, H 33 mm

Technical specifications
Filter Property Value
Product type cable gland
Thread size M25
min. clamping range 9 mm
max. clamping range 16 mm
Degree of protection (IP) IP68
Material PA
Colour dark gray
min. operating temperature -25 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Original Packaging Bag with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes