MVS400181 | Cena
Locking screw, M40, IP54, black, MVS400181
Order No.: 06N4222
EAN: 4099891198176
MPN:
MVS400181
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
23.80 € *
Price list
Quantity
Price per unit*
50 pcs.
0.4760 €
100 pcs.
0.4284 €
500 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale
Dummy plugs for cable junction boxes, type MVS.
With metric thread, cross-recessed/slotted head combination, as dummy plug made of polyamide; Color: light-gray and black.
Technical attributes (type, rated size, thread length TL, cap dimensions D x H, color): 400, M40, TL 9.0, D 46, 3.5 mm, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | M40 | |
| Degree of protection (IP) | IP54 | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 50 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |