XKRD30506 | Celduc Relais
Solid state relay, 7-30 VDC, 12-24 VDC, 5 A, DIN rail, XKRD30506
Order No.: 45P5064
EAN: 3760283306080
MPN:
XKRD30506
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
233.2876 € *
Standard delivery time from the manufacturer is: 9 Weeks
Solid state relay, XKRD30506, Celduc Relais
Solid state relay for DIN rail fixation.
Features
- Reverser to motors below 100w @ 24v DC
- Control visualization by LED
- DC Output
- Integrated clamping voltage
- High immunity level
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 5 A | |
| Voltage | 12-24 VDC | |
| Control Voltage | 7-30 VDC | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85364190 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |