XKM22440 | Celduc Relais
Solid state relay, 15-40 VDC, zero voltage switching, 24-460 VAC, 4 A, DIN rail, XKM22440
Order No.: 45P5062
EAN: 3760283307841
MPN:
XKM22440
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
126.6755 € *
Available in 5 Days: 6 pcs. - if ordered today
Solid state relay, XKM22440, Celduc Relais
Solid state relay for DIN rail fixation.
Features
- 2 legs relay with one control
- Control visualization by LED
- Zero-cross AC Output
- Integrated clamping voltage
- High immunity level
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 4 A | |
| Voltage | 24-460 VAC | |
| Control Voltage | 15-40 VDC | |
| Voltage V RRM (peak reverse voltage) | 1200 V | |
| Switching Mode | zero voltage switching | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365003 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |