XKH20120 | Celduc Relais
Solid state relay, 10-32 VDC, zero voltage switching, 12-280 VAC, 10 A, DIN rail, XKH20120
Order No.: 45P5059
EAN: 3760283307872
MPN:
XKH20120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.5138 € *
Standard delivery time from the manufacturer is: 9 Weeks
Solid state relay, XKH20120, Celduc Relais
Solid state relay for DIN rail fixation with integrated heatsink.
Features
- Control visualization by LED
- Zero-cross AC Output
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 10 A | |
| Voltage | 12-280 VAC | |
| Control Voltage | 10-32 VDC | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Switching Mode | zero voltage switching | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |