XKD10306 | Celduc Relais
Solid state relay, 5-30 VDC, DC on/off, 2-60 VDC, 3 A, DIN rail, XKD10306
Order No.: 45P5055
EAN: 3760283307919
MPN:
XKD10306
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.976 € *
Available in 5 Days: 64 pcs. - if ordered today
Solid state relay, XKD10306, Celduc Relais
Solid state relay for DIN rail fixation.
Features
- Control visualization by LED
- DC Output
- High immunity level
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 3 A | |
| Voltage | 2-60 VDC | |
| Control Voltage | 5-30 VDC | |
| Voltage V RRM (peak reverse voltage) | 60 V | |
| Switching Mode | DC on/off | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |