XKA70420 | Celduc Relais
Solid state relay, 15-30 VDC, zero voltage switching, 12-275 VAC, 5 A, DIN rail, XKA70420
Order No.: 45P5051
EAN: 3760283307957
MPN:
XKA70420
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.4151 € *
Available in 5 Days: 107 pcs. - if ordered today
Solid state relay, XKA70420, Celduc Relais
Solid state relay for DIN rail fixation.
Features
- Control visualization by LED
- Integrated clamping voltage
- High immunity level
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 5 A | |
| Voltage | 12-275 VAC | |
| Control Voltage | 15-30 VDC | |
| Switching Mode | zero voltage switching | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |