SWG88020 | Celduc Relais
Solid state relay, 400 VAC, 116 A, DIN rail, SWG88020
Order No.: 45P5002
EAN: 3760283308725
MPN:
SWG88020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,412.3634 € *
Standard delivery time from the manufacturer is: 15 Weeks
Three phase controller, SWG88020, Celduc Relais
The SWG88020 is a 3-phase power controller 80 kW with 4-20 mA proportional control relay.
Features
- Overtemperature alarm integrated on the heat sink
- The alarm signal can be used on the control for product protection
- The control is synchronous with the mains and has only full periods
- Very low zero cross voltage
- IP20 protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 116 A | |
| Voltage | 400 VAC | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365003 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |