SWG88010 | Celduc Relais
Solid state relay, 0-10 VDC, 400 VAC, 116 A, DIN rail, SWG88010
Order No.: 45P5001
EAN: 3760283305786
MPN:
SWG88010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,412.3634 € *
Available in 5 Days: 1 pcs. - if ordered today
Three phase controller, SWG88010, Celduc Relais
The SWG88010 is a three phase controller with one analogical controller in association and with AC control solid state relays.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 116 A | |
| Voltage | 400 VAC | |
| Control Voltage | 0-10 VDC | |
| Assembly | DIN rail | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365003 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |