SW961230 | Celduc Relais
Solid state relay, 12-30 VDC, 24-500 VAC, 40 A, DIN rail, SW961230
Order No.: 45P4992
EAN: 3760283306172
MPN:
SW961230
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
464.0881 € *
Standard delivery time from the manufacturer is: 7 Weeks
Motor reverser, SW961230, Celduc Relais
The SW961230 is designed for controlling and inverting the direction of a three-phase motor without direct third leg ( two legs). Directly mounting on a DIN rail, this product with a maximum current of semiconductors of 50 Amps. rms , can drive a motor with a current rating of 4,5 Amps.rms, taking the starting and reversing current into account.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 40 A | |
| Voltage | 24-500 VAC | |
| Control Voltage | 12-30 VDC | |
| Voltage V RRM (peak reverse voltage) | 1600 V | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |