SVTA4651E | Celduc Relais
Solid state relay, 200-480 VAC, 50 A, screw mounting, SVTA4651E
Order No.: 45P4986
EAN: 3760283305724
MPN:
SVTA4651E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
852.8611 € *
Standard delivery time from the manufacturer is: 7 Weeks
Three phase controller, SVTA4651E, Celduc Relais
The SVTA4651E is a digital three phase angle controller with large mains frequency and voltage range.
Features
- Small housing, easy and ready to use
- Dynamic control voltage range according to the power factor of the load
- Softstart and softstop functions
- Adjustable filter regarding fast input voltage changes
- Motor softstarting functions to control its speed within the stable area
- Input-output transfert characteristic linearization function
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 50 A | |
| Voltage | 200-480 VAC | |
| Voltage V RRM (peak reverse voltage) | 1200 V | |
| Assembly | screw mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |