SV969500E | Celduc Relais
Solid state relay, 12-30 VDC, 24-550 VAC, 16 A, screw mounting, SV969500E
Order No.: 45P4984
EAN: 3760283306196
MPN:
SV969500E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
343.7553 € *
Standard delivery time from the manufacturer is: 7 Weeks
Motor reverser, SV969500E, Celduc Relais
The SV969500E is designed for controlling and inverting the direction of a three phase motors without direct third leg. The maximum current of semiconductors is 50 Amps. rms, which allows a motor with a current rating of 8 up to 10 Amps.rms, taking the starting and reversing current into account.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 16 A | |
| Voltage | 24-550 VAC | |
| Control Voltage | 12-30 VDC | |
| Voltage V RRM (peak reverse voltage) | 1600 V | |
| Assembly | screw mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |