SV969300E | Celduc Relais

Solid state relay, 12-30 VDC, 24-500 VAC, 40 A, screw mounting, SV969300E

Order No.: 45P4983
EAN: 3760283306202
MPN:
SV969300E
SV969300E Celduc Relais Solid State Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
301.9149 € *
Available in 5 Days: 3 pcs. - if ordered today
Total Price:
301.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
301.9149 €

Motor reverser, SV969300E, Celduc Relais

The SV969300E is designed for controlling and inverting the direction of a three phase motors without direct third leg. The maximum current of semiconductors is 50 Amps. rms, which allows a motor with a current rating of 8 up to 10 Amps.rms, taking the starting and reversing current into account.

Technical specifications
Filter Property Value
Rated current 40 A
Voltage 24-500 VAC
Control Voltage 12-30 VDC
Assembly screw mounting
LED display No
Logistics
Property Value
Customs tariff number 85365003
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes