SUL965840-HE | Celduc Relais
Solid state relay, 80-140 VAC, zero voltage switching, 24-600 VAC, 50 A, DIN rail, SUL965840-HE
Order No.: 45P4975
EAN: 3760283308787
MPN:
SUL965840-HE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
78.1473 € *
Standard delivery time from the manufacturer is: 15 Weeks
Solid state contactor, SUL965840-HE, Celduc Relais
The SUL965840-HE is a 22,5 mm pitch solid state contactor for space-saving design and ready to use with its heatsink. This product is especially designed for resistive loads.
Features
- Overvoltage protection at the output by self turn ON of the thyristors
- 2 points pluggable control connector
- Yellow LED visualization on the input
- IP20 protection by removable flaps on terminals with optional labels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 50 A | |
| Voltage | 24-600 VAC | |
| Control Voltage | 80-140 VAC | |
| Voltage V RRM (peak reverse voltage) | 1200 V | |
| Switching Mode | zero voltage switching | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365003 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |