SUL965460 | Celduc Relais
Solid state relay, 3.5-32 VDC, zero voltage switching, 24-600 VAC, 50 A, DIN rail, SUL965460
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
89.369 € *
Standard delivery time from the manufacturer is: 5 Weeks
Solid state relay, SUL965460, Celduc Relais
Single phase power solid state relay specially designed for resistive loads (AC-51). Back to back thyristors on output with TMS2 technology with a long lifetime expectancy: 24 to 600VAC 50A thyristors size.
Features
- 2 points pluggable control connector
- Yellow LED visualization on the input
- Input over-voltage protection
- IP20 protection by removable flaps on terminals with optional labels
- Designed in conformity with IEC/ EN60947-4-3 and EN60950/VDE0805 ; IEC 60335-1/ VDE0700-1 ; UL-cUL
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 50 A | |
| Voltage | 24-600 VAC | |
| Control Voltage | 3.5-32 VDC | |
| Switching Mode | zero voltage switching | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |