SUL963940-HE | Celduc Relais
Solid state relay, 180-280 VAC/VDC, zero voltage switching, 24-600 VAC, 35 A, DIN rail, SUL963940-HE
Order No.: 45P4972
EAN: 3760283308800
MPN:
SUL963940-HE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.6479 € *
Standard delivery time from the manufacturer is: 15 Weeks
Solid state contactor, SUL963940-HE, Celduc Relais
The SUL963940-HE is a 22,5 mm pitch solid state contactor for space-saving design and ready to use with its heatsink. This product is especially designed for resistive loads.
Features
- Overvoltage protection at the output by self turn ON of the thyristors
- 2 points pluggable control connector
- Yellow LED visualization on the input
- IP20 protection by removable flaps on terminals with optional labels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 35 A | |
| Voltage | 24-600 VAC | |
| Control Voltage | 180-280 VAC/VDC | |
| Switching Mode | zero voltage switching | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365003 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |