SUL865770 | Celduc Relais
Solid state relay, 18-30 VAC/VDC, zero voltage switching, 24-510 VAC, 50 A, DIN rail, SUL865770
Order No.: 45P4964
EAN: 3760283307469
MPN:
SUL865770
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
89.5594 € *
Available in 5 Days: 108 pcs. - if ordered today
Solid state contactor, SUL865770, Celduc Relais
Single phase solid state contactor, zero cross, heatsink included with output protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 50 A | |
| Voltage | 24-510 VAC | |
| Control Voltage | 18-30 VAC/VDC | |
| Switching Mode | zero voltage switching | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |