SUL842770 | Celduc Relais
Solid state relay, 18-30 VAC/VDC, 12-275 VAC, 25 A, DIN rail, SUL842770
Order No.: 45P4961
EAN: 3760283307490
MPN:
SUL842770
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.4587 € *
Available in 5 Days: 35 pcs. - if ordered today
Solid state contactor, SUL842770, Celduc Relais
The SUL842770 is a 22,5 mm pitch solid state contactor for space-saving design and ready to use with its heatsink. This product is especially designed for most types of loads.
Features
- High Immunity and output voltage protection by VDR
- Very low zero cross level
- 2 points pluggable control connector
- Yellow LED visualization on the input
- Input over-voltage protection
- IP20 protection by removable flaps on terminals with optional labels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 25 A | |
| Voltage | 12-275 VAC | |
| Control Voltage | 18-30 VAC/VDC | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |