SU865070 | Celduc Relais
Solid state relay, 3.5-32 VDC, zero voltage switching, 24-510 VAC, 50 A, screw mounting, SU865070
Order No.: 45P4951
EAN: 3760283307735
MPN:
SU865070
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.5333 € *
Available in 5 Days: 52 pcs. - if ordered today
Solid state relay, SU865070, Celduc Relais
The SU865070 is a 22,5 mm pitch solid state relay for space-saving design. Mounting compatible with sandard "hockey puck". This product is especially designed for most types of loads.
Features
- High Immunity and output voltage protection by VDR
- Very low zero cross level
- 2 points pluggable control connector
- Yellow LED visualization on the input
- Input over-voltage protection
- IP20 protection by removable flaps on terminals with optional labels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 50 A | |
| Voltage | 24-510 VAC | |
| Control Voltage | 3.5-32 VDC | |
| Voltage V RRM (peak reverse voltage) | 1200 V | |
| Switching Mode | zero voltage switching | |
| Assembly | screw mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |