SU765070 | Celduc Relais
Solid state relay, 3.5-32 VDC, AC on/off random, 24-510 VAC, 50 A, screw mounting, SU765070
Order No.: 45P4947
EAN: 3760283307773
MPN:
SU765070
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
87.8934 € *
Standard delivery time from the manufacturer is: 5 Weeks
Solid state relay, SU765070, Celduc Relais
The SU765070 is a 22,5 mm pitch solid state relay for space-saving design. Mounting compatible with sandard "hockey puck". This product is designed for lamps, motors loads with a fine control like phase angle controllers.
Features
- 2 points pluggable control connector
- Yellow LED visualization on the input
- Input over-voltage protection
- IP20 protection by removable flaps on terminals with optional labels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 50 A | |
| Voltage | 24-510 VAC | |
| Control Voltage | 3.5-32 VDC | |
| Voltage V RRM (peak reverse voltage) | 1200 V | |
| Switching Mode | AC on/off random | |
| Assembly | screw mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |