SSC24306 | Celduc Relais
Solid state relay, 8-40 VDC, DC on/off, 3-60 VDC, 3 A, PCB mounting, SSC24306
Order No.: 45P4942
EAN: 3760283308398
MPN:
SSC24306
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
143.1094 € *
Standard delivery time from the manufacturer is: 7 Weeks
Solid state output module, SSC24306, Celduc Relais
DC Solid state output module with low leakage current.
Features
- High immunity
- UL approved
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 3 A | |
| Voltage | 3-60 VDC | |
| Control Voltage | 8-40 VDC | |
| Switching Mode | DC on/off | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |