SPD03505 | Celduc Relais
Solid state relay, 12-30 VDC, DC on/off, 0-30 VDC, 5 A, PCB mounting, SPD03505
Order No.: 45P4938
EAN: 3760283308503
MPN:
SPD03505
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.9130 € *
Standard delivery time from the manufacturer is: 7 Weeks
Solid state relay, SPD03505, Celduc Relais
DC Solid state relay pin to pin compatible with electromechanic relay.
Features
- DC Non-polarized control
- DC Output
- Sustain high Inrush current
- High immunity level
- Integrated clamping voltage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 5 A | |
| Voltage | 0-30 VDC | |
| Control Voltage | 12-30 VDC | |
| Switching Mode | DC on/off | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |