SPA01420 | Celduc Relais
Solid state relay, 4-16 VDC, zero voltage switching, 12-275 VAC, 4 A, PCB mounting, SPA01420
Order No.: 45P4936
EAN: 3760283308527
MPN:
SPA01420
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.8864 € *
Available in 5 Days: 31 pcs. - if ordered today
Solid state relay, SPA01420, Celduc Relais
AC Solid state relay pin to pin compatible with electromechanic relay.
Features
- DC Non-polarized control
- Zero-cross AC Output
- Sustain high Inrush current
- High immunity level
- Integrated clamping voltage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 4 A | |
| Voltage | 12-275 VAC | |
| Control Voltage | 4-16 VDC | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Switching Mode | zero voltage switching | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |