SP752120 | Celduc Relais
Solid state relay, 3-32 VDC, AC on/off random, 12-280 VAC, 12 A, screw mounting, SP752120
Order No.: 45P4934
EAN: 3760283307254
MPN:
SP752120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.264 € *
Standard delivery time from the manufacturer is: 7 Weeks
Solid state relay, SP752120, Celduc Relais
Features
- Power and control connections by FASTON terminal
- Internal VDR protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 12 A | |
| Voltage | 12-280 VAC | |
| Control Voltage | 3-32 VDC | |
| Voltage V RRM (peak reverse voltage) | 800 V | |
| Switching Mode | AC on/off random | |
| Assembly | screw mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |