SOR967440 | Celduc Relais
Solid state relay, 3.5-32 VDC, zero voltage switching, 24-660 VAC, 82 A, panel mounting, SOR967440
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.8625 € *
Available in 5 Days: 261 pcs. - if ordered today
Solid state relay, SOR967440, Celduc Relais
Zero cross solid state relay especially designed for resistive loads (AC-1). It offers overvoltage protection at the output by self turn ON of the thyristors (TVS diodes on gates).
Features
- Green LED visualization on the input
- Double "push-in" type spring power terminals
- Double "push-in" type pluggable spring control terminals
- Designed in compliance with IEC/ EN60947-4-3; IEC 60335-1/ VDE0700-1; IEC 62314
Applicatons
- Heating elements
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 82 A | |
| Voltage | 24-660 VAC | |
| Control Voltage | 3.5-32 VDC | |
| Switching Mode | zero voltage switching | |
| Assembly | panel mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |