SOP69070 | Celduc Relais
Solid state relay, 5-32 VDC, 100-480 VAC, 32 A, screw mounting, SOP69070
Order No.: 45P4929
EAN: 3760283302280
MPN:
SOP69070
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
211.3797 € *
Available in 5 Days: 1 pcs. - if ordered today
Solid state relay, SOP69070, Celduc Relais
The SOP69070 is a peak start solid state relay designed to switch primary of transformer.
Features
- Back to back thyristors on output with TMS2 (*) technology with a long lifetime
- Bicolor LED visualization
- The switch ON it's not possible without the mains voltage
- Internal overvoltage protection by varistor
- Self peak restart with power switch (1)
- IP20 protection by optional removable flaps on terminals with optional labels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 32 A | |
| Voltage | 100-480 VAC | |
| Control Voltage | 5-32 VDC | |
| Assembly | screw mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |