SON867040 | Celduc Relais
Solid state relay, 6-32 VDC, zero voltage switching, 50-480 VAC, 75 A, screw mounting, SON867040
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
132.0543 € *
Standard delivery time from the manufacturer is: 15 Weeks
Solid state relay, SON867040, Celduc Relais
Low noise solid state relay designed fore most type of loads. Back to back thyristors on output with TMS2 technology with a long lifetime expectancy: 24 to 510 VAC 75 A.
Features
- Low conducted emission noise for residential application(EN 50081-1)
- Over-voltage protection by thyristor turn on
- Green LED visualization on the input
- Designed in conformity with EN60947-4-3 (IEC947-4-3) and EN60950 (Reinforced Insulation)
- IP20 protection by flaps on terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 75 A | |
| Voltage | 50-480 VAC | |
| Control Voltage | 6-32 VDC | |
| Switching Mode | zero voltage switching | |
| Assembly | screw mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |