SOM02060 | Celduc Relais
Solid state relay, 3.5-32 VDC, DC on/off, 5-40 VDC, 20 A, screw mounting, SOM02060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
100.9358 € *
Available in 5 Days: 68 pcs. - if ordered today
Solid state relay, SOM02060, Celduc Relais
DC Solid state relay with built-in overvoltage protection.
Features
- Ultra low on-state resistance
- Low output leakage current
- Low control current consumption
- Reverse protected triggered control input to avoid linear control risks
- No radiated or conducted disturbances
- Touch protected housing IP20
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 20 A | |
| Voltage | 5-40 VDC | |
| Control Voltage | 3.5-32 VDC | |
| Switching Mode | DC on/off | |
| Assembly | screw mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |