SOM020200 | Celduc Relais
Solid state relay, 3.5-32 VDC, DC on/off, 5-110 VDC, 20 A, screw mounting, SOM020200
Order No.: 45P4919
EAN: 3760283300019
MPN:
SOM020200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
96.8303 € *
Standard delivery time from the manufacturer is: 7 Weeks
Solid state relay, SOM020200, Celduc Relais
The SOM020200 is a MOSFET transistor DC output - with output protection.
Features
- Ultra low on-state resistance
- Low output leakage current
- Low control current consumption
- Built-in overvoltage protection
- Reverse protected triggered control input to avoid linear control risks
- Touch protected housing IP20
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 20 A | |
| Voltage | 5-110 VDC | |
| Control Voltage | 3.5-32 VDC | |
| Voltage V RRM (peak reverse voltage) | 200 V | |
| Switching Mode | DC on/off | |
| Assembly | screw mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |