SOL942960 | Celduc Relais
Solid state relay, 185-265 VAC/VDC, zero voltage switching, 12-280 VAC, 25 A, screw mounting, SOL942960
Order No.: 45P4916
EAN: 3760283300767
MPN:
SOL942960
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.8067 € *
Available in 5 Days: 24 pcs. - if ordered today
Solid state relay, SOL942960, Celduc Relais
The SOL942960 is a single phase power solid state relay designed for resistive loads.
Features
- Green LED visualization on the input
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 25 A | |
| Voltage | 12-280 VAC | |
| Control Voltage | 185-265 VAC/VDC | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Switching Mode | zero voltage switching | |
| Assembly | screw mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |