SOI885070 | Celduc Relais
Solid state relay, 3.5-32 VDC, zero voltage switching, 24-625 VAC, 50 A, screw mounting, SOI885070
Order No.: 45P4914
EAN: 3760283302334
MPN:
SOI885070
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
128.4486 € *
Available in 5 Days: 142 pcs. - if ordered today
Solid state relay, SOI885070, Celduc Relais
The SOI885070 is a single phase power solid state relay with status output designed for applications that require an on-off indication of current in the power output. Control and status output are insulated.
Features
- Input over-voltage and polarity reversal protection
- Very low zero cross voltage, over-voltage protection with varistor
- Non removable input connectors, with screw terminals
- IP20 protection by removable flaps on power terminals with optional labels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 50 A | |
| Voltage | 24-625 VAC | |
| Control Voltage | 3.5-32 VDC | |
| Voltage V RRM (peak reverse voltage) | 1600 V | |
| Switching Mode | zero voltage switching | |
| Assembly | screw mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |