SOD865180 | Celduc Relais
Solid state relay, 7-30 VDC, zero voltage switching, 150-510 VAC, 50 A, screw mounting, SOD865180
Order No.: 45P4912
EAN: 3760283301962
MPN:
SOD865180
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
89.1072 € *
Standard delivery time from the manufacturer is: 5 Weeks
Solid state relay, SOD865180, Celduc Relais
The SOD865180 is a single phase power solid state relay with system diagnostics of the load, the mains and the SSR output.
Features
- Normally closed status output
- Without external power supply
- Status visualization by yellow LED
- Status output can be chained
- Very low zero cross voltage
- Double removable input connectors
- IP20 protection by removable flaps on power terminals with optional labels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 50 A | |
| Voltage | 150-510 VAC | |
| Control Voltage | 7-30 VDC | |
| Voltage V RRM (peak reverse voltage) | 1200 V | |
| Switching Mode | zero voltage switching | |
| Assembly | screw mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |