SOBR965660 | Celduc Relais
Solid state relay, 10-30 VDC, zero voltage switching, 24-600 VAC, 50 A, screw mounting, SOBR965660
Order No.: 45P4908
EAN: 3760283301375
MPN:
SOBR965660
Unit Price (€ / pc.)
101.6974 € *
Standard delivery time from the manufacturer is: On Request
Solid state relay, SOBR965660, Celduc Relais
The SOBR965660 is a dual solid state relay especially designed for AC-51 resistive loads.
Features
- Different possibilities for input connector
- Push-in spring power terminals
Technical specifications
Filter | Property | Value |
---|---|---|
Rated current | 50 A | |
Voltage | 24-600 VAC | |
Control Voltage | 10-30 VDC | |
Voltage V RRM (peak reverse voltage) | 1200 V | |
Switching Mode | zero voltage switching | |
Assembly | screw mounting | |
LED display | Yes |
Download
Logistics
Property | Value |
---|---|
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |