SOBR965640-HE | Celduc Relais
Solid state relay, 10-30 VDC, zero voltage switching, 24-660 VAC, 50 A, panel mounting, SOBR965640-HE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
158.2105 € *
Available in 5 Days: 258 pcs. - if ordered today
Solid state relay, SOBR965640-HE, Celduc Relais
Two-phase zero cross solid state relay especially designed for AC-1 resistive loads. It offers overvoltage protection at the output by self turn ON of the thyristors (TVS diodes on gates).
Features
- 2 inputs with green LED visualization for each input
- Double "push-in" spring power terminals
- Designed in compliance with IEC/ EN60947-4-3 ; IEC 60335-1/ VDE0700-1 ; IEC 62314
Applicatons
- Heating elements
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 50 A | |
| Voltage | 24-660 VAC | |
| Control Voltage | 10-30 VDC | |
| Voltage V RRM (peak reverse voltage) | 1.2 kV | |
| Switching Mode | zero voltage switching | |
| Assembly | panel mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |