SOB965670-TH | Celduc Relais
Solid state relay, 10-30 VDC, zero voltage switching, 24-510 VAC, 50 A, panel mounting, SOB965670-TH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
170.8483 € *
Standard delivery time from the manufacturer is: 5 Weeks
Solid state relay, SOB965670-TH, Celduc Relais
Dual zero cross solid state relay especially designed for AC-51 resistive loads. It offers over-voltage protection on output (VDR) to have a high immunity according IEC/EN61000-4-4 & IEC/EN61000-4-5.
Features
- 2 inputs with green LED visualization for each input
- IP20 protection by removable flaps on terminals with optional labels
- Designed in conformity with IEC/ EN60947-4-3; IEC 60335-1/ VDE0700-1 ; UL508 (cURus)
Applicatons
- Heating elements
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 50 A | |
| Voltage | 24-510 VAC | |
| Control Voltage | 10-30 VDC | |
| Voltage V RRM (peak reverse voltage) | 1.2 kV | |
| Switching Mode | zero voltage switching | |
| Assembly | panel mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |