SOB965160 | Celduc Relais
Solid state relay, 6-16 VDC, zero voltage switching, 24-600 VAC, 50 A, screw mounting, SOB965160
Order No.: 45P4903
EAN: 3760283300088
MPN:
SOB965160
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
158.3295 € *
Available in 5 Days: 136 pcs. - if ordered today
Solid state relay, SOB965160, Celduc Relais
The SOB965160 is a dual solid state relay especially designed for AC-51 resistive loads.
Features
- 2 inputs with green LED visualization for each input
- Different possibilities for input connector
- IP20 protection by removable flaps on terminals with optional labels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 50 A | |
| Voltage | 24-600 VAC | |
| Control Voltage | 6-16 VDC | |
| Voltage V RRM (peak reverse voltage) | 1200 V | |
| Switching Mode | zero voltage switching | |
| Assembly | screw mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |