SOB765670 | Celduc Relais
Solid state relay, 8-30 VDC, AC on/off random, 24-510 VAC, 50 A, screw mounting, SOB765670
Order No.: 45P4890
EAN: 3760283300491
MPN:
SOB765670
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
157.7702 € *
Standard delivery time from the manufacturer is: 5 Weeks
Solid state relay, SOB765670, Celduc Relais
The SOB765670 is a dual solid state relay designed for high inductive loads,motors (AC-53) and phase angle control applications.
Features
- 2 inputs with green LED visualization for each input
- Different possibilities for input connector
- IP20 protection by removable flaps on terminals with optional labels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 50 A | |
| Voltage | 24-510 VAC | |
| Control Voltage | 8-30 VDC | |
| Voltage V RRM (peak reverse voltage) | 1200 V | |
| Switching Mode | AC on/off random | |
| Assembly | screw mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |