SOB564330 | Celduc Relais
Solid state relay, 10-30 VDC, zero voltage switching, 24-510 VAC, 40 A, screw mounting, SOB564330
Order No.: 45P4887
EAN: 3760283302761
MPN:
SOB564330
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
117.7148 € *
Standard delivery time from the manufacturer is: 9 Weeks
Solid state relay, SOB564330, Celduc Relais
The SOB564330 is a double solid state relay especially designed for AC-51 resistive loads.
Features
- Double input with 4 point plug-in locked connector for flat cable
- Power connections by flat quick-connect terminals with IP20 protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 40 A | |
| Voltage | 24-510 VAC | |
| Control Voltage | 10-30 VDC | |
| Voltage V RRM (peak reverse voltage) | 1200 V | |
| Switching Mode | zero voltage switching | |
| Assembly | screw mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |