SOB542460 | Celduc Relais
Solid state relay, 3-32 VDC, zero voltage switching, 12-280 VAC, 25 A, screw mounting, SOB542460
Order No.: 45P4884
EAN: 3760283302853
MPN:
SOB542460
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.8902 € *
Available in 5 Days: 62 pcs. - if ordered today
Solid state relay, SOB542460, Celduc Relais
The SOB542460 is a double solid state relay with two control for 2 legs and input current regulator LED.
Features
- Power and Control connections by FASTON terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 25 A | |
| Voltage | 12-280 VAC | |
| Control Voltage | 3-32 VDC | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Switching Mode | zero voltage switching | |
| Assembly | screw mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |