SO965940 | Celduc Relais
Solid state relay, 18-280 VAC, zero voltage switching, 24-600 VAC, 60 A, screw mounting, SO965940
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.3247 € *
Available in 5 Days: 248 pcs. - if ordered today
Solid state relay, SO965940, Celduc Relais
The SO965940 is a single phase power solid state relay especially designed for resistive loads (AC-51).
Features
- Overvoltage protection at the output by self turn ON of the thyristors (TVS diodes on gates)
- Green LED visualization on the input
- IP20 protection by removable flaps on terminals with optional labels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 60 A | |
| Voltage | 24-600 VAC | |
| Control Voltage | 18-280 VAC | |
| Voltage V RRM (peak reverse voltage) | 1200 V | |
| Switching Mode | zero voltage switching | |
| Assembly | screw mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |