SO965030-HE | Celduc Relais
Solid state relay, 3.5-32 VDC, zero voltage switching, 240-600 VAC, 60 A, panel mounting, SO965030-HE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.8423 € *
Standard delivery time from the manufacturer is: 5 Weeks
Solid state relay, SO965030-HE, Celduc Relais
Zero cross solid state relay especially designed for resistive loads (AC-51). It offers protection on output stage against overvoltage and fasts transients bursts by thyristor Turn-on.
Features
- Very low input current control (<2 mA)
- IP20 protection by removable flaps on terminals with optional labels
- Designed in conformity with IEC/ EN60947-4-3 and EN60950; IEC 60335-1; UL-cUL
Applicatons
- Heating elements
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 60 A | |
| Voltage | 240-600 VAC | |
| Control Voltage | 3.5-32 VDC | |
| Voltage V RRM (peak reverse voltage) | 1.2 kV | |
| Switching Mode | zero voltage switching | |
| Assembly | panel mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |