SO96346H | Celduc Relais
Solid state relay, 3.5-32 VDC, zero voltage switching, 24-600 VAC, 35 A, screw mounting, SO96346H
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.6742 € *
Standard delivery time from the manufacturer is: 5 Weeks
Solid state relay, SO96346H, Celduc Relais
The SO96346H is a single phase power solid state relay especially designed for resistive loads (AC-51).
Features
- Green LED visualization on the input
- Input over-voltage protection
- IP20 protection by removable flaps on terminals with optional labels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 35 A | |
| Voltage | 24-600 VAC | |
| Control Voltage | 3.5-32 VDC | |
| Switching Mode | zero voltage switching | |
| Assembly | screw mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |