SO942860 | Celduc Relais
Solid state relay, 15-32 VAC, zero voltage switching, 12-280 VAC, 25 A, screw mounting, SO942860
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.8892 € *
Available in 5 Days: 82 pcs. - if ordered today
Solid state relay, SO942860, Celduc Relais
The SO942860 is a single phase power solid state relay especially designed for resistive loads (AC-51).
Features
- Green LED visualization on the input
- IP20 protection by removable flaps on terminals with optional labels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 25 A | |
| Voltage | 12-280 VAC | |
| Control Voltage | 15-32 VAC | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Switching Mode | zero voltage switching | |
| Assembly | screw mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |