SO942460 | Celduc Relais
Solid state relay, 3-32 VDC, zero voltage switching, 12-280 VAC, 25 A, screw mounting, SO942460
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.7436 € *
Standard delivery time from the manufacturer is: 5 Weeks
Solid state relay, SO942460, Celduc Relais
Single phase power solid state relay especially designed for resistive loads (AC-51).
Features
- Green LED visualization on the input
- Input over-voltage protection
- IP20 protection by removable flaps on terminals with optional labels
- Designed in conformity with IEC/ EN60947-4-3 IEC 60335-1/ VDE0700-1; UL-cUL and EN60950/VDE0805
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 25 A | |
| Voltage | 12-280 VAC | |
| Control Voltage | 3-32 VDC | |
| Switching Mode | zero voltage switching | |
| Assembly | screw mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |