SO887940 | Celduc Relais
Solid state relay, 20-265 VAC/VDC, zero voltage switching, 24-690 VAC, 75 A, panel mounting, SO887940
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
178.7737 € *
Standard delivery time from the manufacturer is: 5 Weeks
Solid state relay, SO887940, Celduc Relais
Zero cross solid state relay designed for most types of loads. It offers over-voltage protection on input (transil) and on output with transient proof by self-protection (Thyristors turn ON in case of overvoltage).
Features
- Very low zero cross voltage
- Green LED visualization on the input
- IP20 protection by removable flaps on terminals with optional labels
- Designed in conformity with IEC/ EN60947-4-3 and EN60950/VDE0805 ; IEC 60335-1/ VDE0700-1 ; UL-cUL
Applicatons
- Heating elements
- Discharge lamps
- LEDs
- Electrovalves and electromagnets
- Motors
- Incandescent light bulbs and infrared lamps
- Capacitors
- Contactors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 75 A | |
| Voltage | 24-690 VAC | |
| Control Voltage | 20-265 VAC/VDC | |
| Voltage V RRM (peak reverse voltage) | 1.6 kV | |
| Switching Mode | zero voltage switching | |
| Assembly | panel mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |