SO867070 | Celduc Relais
Solid state relay, 3.5-32 VDC, zero voltage switching, 24-510 VAC, 75 A, screw mounting, SO867070
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
104.244 € *
Standard delivery time from the manufacturer is: 5 Weeks
Solid state relay, SO867070, Celduc Relais
Single phase power solid state relay designed for most types of loads. Back to back thyristors on output with Thermo Mechanical Stress Solution technology with a long lifetime expectancy: 24 to 510 VAC 75 A.
Features
- Over-Voltage protection on input (transil) and output (VDR) to have a high immunity according IEC/EN61000-4-4 & IEC/EN61000-4-5
- Very low zero cross voltage
- Green LED visualization on the input
- Input over-voltage protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 75 A | |
| Voltage | 24-510 VAC | |
| Control Voltage | 3.5-32 VDC | |
| Switching Mode | zero voltage switching | |
| Assembly | screw mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365003 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |